The MIC2774N-29YM5 is an industrial-grade power management IC with two channels, operating within a temperature range of -40°C to 85°C. It is packaged in a lead-free SOT-23 package with 5 pins. The device is designed to function with a supply voltage of 2.97V to 3.63V, with a nominal voltage of 3.3V. This IC is suitable for general use in power management applications.
Microchip MIC2774N-29YM5 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 5 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Width | 1.6 |
| Length | 2.9 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 3.63 |
| Supply Voltage-Min (Vsup) | 2.97 |
| Number of Channels | 2 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip MIC2774N-29YM5 to view detailed technical specifications.
No datasheet is available for this part.