
Multi-voltage supervisor IC featuring active-low reset with a 140ms timeout. Monitors two voltage levels, with a reset threshold voltage of 3.09V. Operates across a supply voltage range of 1.5V to 5.5V, with a maximum reset threshold of 3.1363V and a minimum of 300mV. Housed in a compact 5-pin SOT-23 surface-mount package (2.9mm L x 1.6mm W x 1.1mm H). RoHS and lead-free compliant, with a low supply current of 3.5uA and an operating temperature range of -40°C to 85°C.
Microchip MIC2774N-31YM5-TR technical specifications.
| Package/Case | SOT-23 |
| Height | 1.1mm |
| Lead Free | Lead Free |
| Length | 2.9mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Reset Threshold Voltage | 3.1363V |
| Min Reset Threshold Voltage | 300mV |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.5V |
| Mount | Surface Mount |
| Number of Voltages Monitored | 2 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reset | Active Low |
| Reset Timeout | 140ms |
| RoHS Compliant | Yes |
| Supply Current | 3.5uA |
| Threshold Voltage | 3.09V |
| Type | Multi-Voltage Supervisor |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip MIC2774N-31YM5-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
