
Industrial temperature grade supervisory circuit with a 2.93V threshold. Features one active high/active low function and a single channel. Housed in a 5-pin SOT-23 package with a JEDEC code of R-PDSO-G5, measuring 2.9mm in length and 1.6mm in width. Operates across a supply voltage range of 2.97V to 3.63V, with a nominal supply voltage of 3.3V. Suitable for applications within an operating temperature range of -40°C to 85°C.
Microchip MIC2775-29YM5-TR technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 5 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Width | 1.6 |
| Length | 2.9 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 3.63 |
| Supply Voltage-Min (Vsup) | 2.97 |
| Number of Channels | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip MIC2775-29YM5-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.