
The MIC2777-31YM5-TR is a multi-voltage supervisor IC with two channels, operating within a supply voltage range of 1.5 to 5.5V. It features a reset threshold voltage of 3.09V and a reset timeout of 140ms. The device is packaged in a lead-free SOT-23-5 package and is RoHS compliant. It is designed to operate over a temperature range of -40°C to 85°C and is suitable for surface mount applications.
Microchip MIC2777-31YM5-TR technical specifications.
| Package/Case | SOT-23 |
| Height | 1.1mm |
| Length | 2.9mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Min Reset Threshold Voltage | 3.09V |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.5V |
| Mount | Surface Mount |
| Number of Voltages Monitored | 2 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reset | Active High/Active Low |
| Reset Timeout | 140ms |
| RoHS Compliant | Yes |
| Threshold Voltage | 3.09V |
| Type | Multi-Voltage Supervisor |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip MIC2777-31YM5-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
