The MIC2782CRYCS is an industrial-grade power management IC with a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It features a single channel and operates within a supply voltage range of 1.5 to 5.5 volts. The device is packaged in a WLCSP-6 configuration with a width of 0.8mm and a length of 1.2mm. The MIC2782CRYCS is suitable for use in a variety of applications requiring industrial-grade power management capabilities.
Microchip MIC2782CRYCS technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 6 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-PBGA-B6 |
| Width | 0.8 |
| Length | 1.2 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 1.5 |
| Number of Channels | 1 |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip MIC2782CRYCS to view detailed technical specifications.
No datasheet is available for this part.