Microchip MIC2785-16YFT-TR technical specifications.
| Height | 0.55mm |
| Length | 1.2mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.5V |
| Mount | Surface Mount |
| Number of Voltages Monitored | 1 |
| Output | TOTEM-POLE |
| Packaging | Tape and Reel |
| Reset | Active Low |
| RoHS Compliant | Yes |
| Threshold Voltage | 1.62V |
| Type | Simple Reset/Power-On Reset |
| Width | 1.2mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip MIC2785-16YFT-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
