Microchip MIC2789-XYMT-TR technical specifications.
| Height | 0.5mm |
| Length | 2mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.6V |
| Mount | Surface Mount |
| Number of Voltages Monitored | 2 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| Reset | Active High/Active Low |
| Reset Timeout | 140ms |
| Supply Current | 2.9uA |
| Type | Multi-Voltage Supervisor, Integrated Circuit (IC) |
| Width | 2mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip MIC2789-XYMT-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
