The MIC2807-MMYML-TR is a quad channel power management IC from Microchip, designed for automotive applications. It operates within a temperature range of -40°C to 125°C and is packaged in a 2.50 x 2.80 mm, green MLF-17 package. The device is capable of handling supply voltages between 2.7V and 5.5V. It features 17 terminals and a quad terminal position. The IC is rated for automotive temperature grade and is suitable for use in a variety of applications.
Microchip MIC2807-MMYML-TR technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 17 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | R-XQCC-N17 |
| Width | 2.5 |
| Length | 2.8 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 3.6 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 2.7 |
| Number of Channels | 2 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip MIC2807-MMYML-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.