The MIC2814BM6TR is a SOT-23-6 packaged I2C power management IC from Microchip, operating within a temperature range of -55°C to 125°C. It is available in tape and reel packaging with a quantity of 3000 units per reel. The device contains lead, making it non-lead free.
Microchip MIC2814BM6TR technical specifications.
| Package/Case | SOT-23-6 |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Output Type | I2C |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Resolution | 7b |
| Series | IttyBitty™ |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip MIC2814BM6TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.