Microchip MIC284-1BMM technical specifications.
| Package/Case | MSOP |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Output Type | I2C |
| Packaging | Bulk |
| Resolution | 7b |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip MIC284-1BMM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
