Microchip MIC284-3BMMTR technical specifications.
| Package/Case | MSOP |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Output Type | I2C |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | SilentSense™ |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip MIC284-3BMMTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.