The MIC2841AYMT is a 10-pin MLF-10 LED display driver from Microchip, operating within a temperature range of -40 to 125°C. It is designed to function with a nominal supply voltage of 3.8V, a minimum of 3V, and a maximum of 5.5V. This automotive-grade device features a dual terminal position and a single function. It is packaged in a 2 x 2 mm, green MLF-10 package type.
Microchip MIC2841AYMT technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 10 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-N10 |
| Width | 2 |
| Length | 2 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom | 3.8 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 5.5 |
| Interface IC Type | LED DISPLAY DRIVER |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip MIC2841AYMT to view detailed technical specifications.
No datasheet is available for this part.