The MIC2843AYMT is an automotive-grade LED display driver IC with a nominal supply voltage of 3.8V, minimum of 3V, and maximum of 5.5V. It features a 10-pin S-PDSO-N10 package and operates over a temperature range of -40°C to 125°C. The device has 10 terminals and is designed for use in dual-terminal applications. It is a single-function IC with a 2mm x 2mm package size and a green MLF10 package type.
Microchip MIC2843AYMT technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 10 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-N10 |
| Width | 2 |
| Length | 2 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom | 3.8 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 5.5 |
| Interface IC Type | LED DISPLAY DRIVER |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip MIC2843AYMT to view detailed technical specifications.
No datasheet is available for this part.