The MIC2845A is a 6-channel PWM LED driver with a maximum supply voltage of 5.5V and an output current per channel of 20mA. It operates over a temperature range of -40°C to 150°C and is available in a tape and reel packaging with 5000 units per package. The device is lead-free and not RoHS compliant.
Microchip MIC2845A-PGYMT-TR technical specifications.
| Dimming | PWM |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Mount | Surface Mount |
| Number of Outputs | 6 |
| Output Current per Channel | 20mA |
| Output Voltage | 5.5V |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip MIC2845A-PGYMT-TR to view detailed technical specifications.
No datasheet is available for this part.