The MIC2846A-MFYMT-TR is an automotive-grade quad LED display driver IC with a nominal supply voltage of 3.8V and a maximum supply voltage of 5.5V. It operates over a temperature range of -40 to 125°C and is packaged in a 2.5mm x 2.5mm MLF-14 package. The IC has 14 terminals and is designed for use in automotive applications.
Microchip MIC2846A-MFYMT-TR technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 14 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N14 |
| Width | 2.5 |
| Length | 2.5 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom | 3.8 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 5.5 |
| Interface IC Type | LED DISPLAY DRIVER |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip MIC2846A-MFYMT-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.