Browse CategoriesBrowse ManufacturersSearch Parts

©2025 Datasheets.com

Datasheets.com
Datasheets.com
MICROCHIP

MIC2846A-PPYMT

Datasheet
Microchip

MIC2846A-PPYMT

LED DISPLAY DRIVER, QCC14

  1. Semiconductors
  2. Integrated Circuits (ICs)
  1. Semiconductors
  2. Integrated Circuits (ICs)
  3. Interface ICs
  4. Drivers

Quick Jump:

Technical Specifications

Microchip MIC2846A-PPYMT technical specifications.

General

Max Operating Temperature
125
Number of Terminals
14
Min Operating Temperature
-40
Terminal Position
QUAD
JEDEC Package Code
S-XQCC-N14
Width
2.5
Length
2.5
Number of Functions
1
Temperature Grade
AUTOMOTIVE
Supply Voltage-Nom
3.8
Supply Voltage-Min
3
Supply Voltage-Max
5.5
Interface IC Type
LED DISPLAY DRIVER

Compliance

RoHS
Yes
Eccn Code
EAR99
HTS Code
8542.39.00.01
REACH
Compliant
Military Spec
False

Datasheet

Microchip MIC2846A-PPYMT Datasheet

Download the complete datasheet for Microchip MIC2846A-PPYMT to view detailed technical specifications.

This datasheet cannot be embedded due to technical restrictions.

View DatasheetDownload PDF
Datasheets.com