Automotive-grade synchronous step-down DC-DC controller and regulator, featuring a wide input voltage range of 4.5V to 7.5V and an output voltage adjustable from 0.6V to 32V. Delivers up to 5A output current with a single output function. Housed in a 32-terminal, 6mm x 6mm VQFN EP package with QUAD terminal position. Operates across an extended temperature range of -40°C to 125°C, meeting TS-16949 screening requirements.
Microchip MIC28514T-E/PHA technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 32 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-N32 |
| Width | 6 |
| Length | 6 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 5 |
| Input Voltage-Max | 7.5 |
| Input Voltage-Min | 4.5 |
| Screening Level | TS-16949 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip MIC28514T-E/PHA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.