Automotive-grade switching regulator, a 32-terminal DC/DC controller and regulator. Features a wide input voltage range from 4.5V to 75V, with a nominal supply voltage of 5V. Operates across an extended temperature range of -40°C to 125°C. Housed in a 6x6mm S-PQCC-N32 JEDEC package with QUAD terminal position. Compliant with TS-16949 screening levels.
Microchip MIC28515T-E/PHA technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 32 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-N32 |
| Width | 6 |
| Length | 6 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 5 |
| Input Voltage-Max | 75 |
| Input Voltage-Min | 4.5 |
| Screening Level | TS-16949 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip MIC28515T-E/PHA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.