The MIC29151-12WT is a linear voltage regulator with a nominal output voltage of 12V and a maximum output current of 1.5A. It operates over a temperature range of -40°C to 125°C and has a dropout voltage of up to 0.6V. This device is packaged in a ROHS compliant TO-220 package with 5 pins. It is suitable for use in a variety of applications requiring a stable voltage supply.
Microchip MIC29151-12WT technical specifications.
| Number of Terminals | 5 |
| Terminal Position | SINGLE |
| JEDEC Package Code | R-XSFM-T5 |
| Number of Functions | 1 |
| Input Voltage-Max | 26 |
| Input Voltage-Min | 13 |
| Output Voltage1-Min | 11.76 |
| Output Voltage1-Max | 12.24 |
| Output Current1-Max | 1.5 |
| Operating Temperature TJ-Max | 125 |
| Output Voltage1-Nom | 12 |
| Operating Temperature TJ-Min | -40 |
| Dropout Voltage1-Max | 0.6 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip MIC29151-12WT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.