Microchip MIC29151-3.3BK technical specifications.
| Type | LDO |
| Number of Outputs | 1 |
| Polarity | Positive |
| Maximum Output Current | 1.5A |
| Minimum Input Voltage | 2.5V |
| Maximum Input Voltage | 26V |
| Accuracy | ±1% |
| Line Regulation | 0.5% |
| Load Regulation | 1% |
| Typical Output Noise Voltage | 400uVrms |
| Special Features | Current Limit|On-Off Control|Thermal Shutdown Protection |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Cage Code | 60991 |
| EU RoHS | No |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | Yes |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Microchip MIC29151-3.3BK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.