The MIC29152WD is a linear voltage regulator with a single output voltage range of 1.25V to 25V and a maximum output current of 1.5A. It is packaged in a TO-252 5-Pin package and has an operating temperature range of -40°C to 125°C. The device is compliant with TS 16949 screening level. It is suitable for use in a variety of applications requiring a stable voltage supply.
Microchip MIC29152WD technical specifications.
| Number of Terminals | 5 |
| Terminal Position | SINGLE |
| JEDEC Package Code | R-PSSO-G5 |
| Width | 6.1 |
| Length | 6.502 |
| Number of Functions | 1 |
| Output Voltage1-Min | 1.25 |
| Output Voltage1-Max | 25 |
| Output Current1-Max | 1.5 |
| Operating Temperature TJ-Max | 125 |
| Operating Temperature TJ-Min | -40 |
| Screening Level | TS 16949 |
| Dropout Voltage1-Max | 0.6 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Microchip MIC29152WD to view detailed technical specifications.
No datasheet is available for this part.