
The MIC29202BU is a single positive linear voltage regulator with an adjustable output voltage range from 1.24V to 26V. It has a maximum output current of 400mA and a maximum supply current of 12mA. The device is packaged in a 5-pin TO-263 package and is suitable for surface mount applications. The operating temperature range is from -40°C to 125°C. The MIC29202BU is not RoHS compliant.
Microchip MIC29202BU technical specifications.
| Package/Case | TO-263-6 |
| Current Rating | 400mA |
| Lead Free | Lead Free |
| Max Input Voltage | 26V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 26V |
| Min Output Voltage | 1.24V |
| Max Supply Current | 12mA |
| Mount | Surface Mount |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 400mA |
| Output Type | Adjustable |
| Packaging | Rail/Tube |
| Quiescent Current | 300uA |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip MIC29202BU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.