
The MIC29202WT is a single linear voltage regulator with a maximum input voltage of 26V and a maximum output current of 400mA. It operates within a temperature range of -40°C to 125°C and is packaged in a TO-220-5 case with a lead-free finish. The regulator has a dropout voltage of 400mV and a quiescent current of 200uA. It is RoHS compliant and suitable for use in applications requiring a positive polarity output.
Microchip MIC29202WT technical specifications.
| Package/Case | TO-220-5 |
| Dropout Voltage | 400mV |
| Lead Free | Lead Free |
| Max Input Voltage | 26V |
| Min Input Voltage | -1.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 400mA |
| Mount | Through Hole |
| Number of Regulators | 1 |
| Output Current | 400mA |
| Output Voltage | 26V |
| Packaging | Rail/Tube |
| Polarity | Positive |
| Quiescent Current | 200uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip MIC29202WT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
