
Positive LDO Regulator with adjustable output voltage from 1.24V to 26V, featuring a 400mA maximum output current and a low dropout voltage of 400mV. This surface mount component offers a 1% output voltage accuracy and a maximum input voltage of 26V. Operating across a wide temperature range of -40°C to 125°C, it boasts a quiescent current of 200uA and an input bias current of 60nA. The 8-pin SOIC package is RoHS compliant and lead-free.
Microchip MIC29204YM technical specifications.
| Accuracy | 4% |
| Package/Case | SOIC |
| Current Rating | 400mA |
| Dropout Voltage | 400mV |
| Height | 1.48mm |
| Input Bias Current | 60nA |
| Lead Free | Lead Free |
| Length | 4.93mm |
| Max Input Voltage | 26V |
| Min Input Voltage | 2V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 400mA |
| Max Output Voltage | 26V |
| Min Output Voltage | 1.24V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 400mA |
| Output Type | Fixed, Adjustable |
| Output Voltage | 26V |
| Output Voltage Accuracy | 1% |
| Packaging | Rail/Tube |
| Polarity | Positive |
| Quiescent Current | 200uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reference Voltage | 1.235V |
| RoHS Compliant | Yes |
| Width | 3.94mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip MIC29204YM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.