
Microchip MIC29204YN technical specifications.
| Package/Case | DIP |
| Dropout Voltage | 400mV |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Regulators | 1 |
| Output Current | 400mA |
| Output Voltage | 26V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip MIC29204YN to view detailed technical specifications.
No datasheet is available for this part.