Microchip MIC2920A-4.8BU technical specifications.
| Package/Case | TO-263-4 |
| Lead Free | Contains Lead |
| Max Input Voltage | 26V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Min Output Voltage | 4.85V |
| Max Supply Current | 12mA |
| Mount | Surface Mount |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 400mA |
| Output Type | Fixed |
| Packaging | Rail/Tube |
| Quiescent Current | 300uA |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip MIC2920A-4.8BU to view detailed technical specifications.
No datasheet is available for this part.