The MIC29301BT is a linear voltage regulator with an adjustable output voltage range of 1.25V to 25V and a maximum output current of 3A. It is packaged in a TO-220-5 case and is designed for through-hole mounting. The device operates over a temperature range of -40°C to 125°C and is suitable for use in applications where a stable voltage supply is required. The MIC29301BT is a lead-containing device, so it may not be suitable for all applications.
Microchip MIC29301BT technical specifications.
| Package/Case | TO-220-5 |
| Lead Free | Contains Lead |
| Max Input Voltage | 26V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 25V |
| Min Output Voltage | 1.25V |
| Mount | Through Hole |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 3A |
| Output Type | Adjustable |
| Packaging | Rail/Tube |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip MIC29301BT to view detailed technical specifications.
No datasheet is available for this part.