The MIC29302WT-L3 is a linear voltage regulator from Microchip, featuring a single output voltage range of 1.25V to 25V and a maximum output current of 3A. It is packaged in a TO-220, 5 PIN package and operates over a temperature range of -40°C to 125°C. This device is suitable for use in power management applications.
Microchip MIC29302WT-L3 technical specifications.
| Number of Terminals | 5 |
| Terminal Position | SINGLE |
| JEDEC Package Code | R-XSFM-T5 |
| Number of Functions | 1 |
| Output Voltage1-Min | 1.25 |
| Output Voltage1-Max | 25 |
| Output Current1-Max | 3 |
| Operating Temperature TJ-Max | 125 |
| Operating Temperature TJ-Min | -40 |
| Dropout Voltage1-Max | 0.6 |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip MIC29302WT-L3 to view detailed technical specifications.
No datasheet is available for this part.