
The MIC29303BU is a single, adjustable linear voltage regulator from Microchip, featuring a maximum output current of 3A and a maximum input voltage of 26V. It is packaged in a TO-263-6 surface mount package and has a maximum operating temperature of 125°C. The device is not RoHS compliant, but is lead free. It is suitable for use in a variety of applications, including those requiring a positive output configuration.
Microchip MIC29303BU technical specifications.
| Package/Case | TO-263-6 |
| Current Rating | 3A |
| Lead Free | Lead Free |
| Max Input Voltage | 26V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 25V |
| Min Output Voltage | 1.25V |
| Mount | Surface Mount |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 3A |
| Output Type | Adjustable |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip MIC29303BU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
