Microchip MIC29303WT technical specifications.
| Package/Case | TO-220-5 |
| Dropout Voltage | 370mV |
| Lead Free | Lead Free |
| Max Input Voltage | 26V |
| Min Input Voltage | 2.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 3A |
| Mount | Through Hole |
| Number of Regulators | 1 |
| Output Current | 3A |
| Output Voltage | 26V |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip MIC29303WT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.