Microchip MIC29303WU technical specifications.
| Package/Case | TO-263-6 |
| Dropout Voltage | 370mV |
| Lead Free | Lead Free |
| Max Input Voltage | 26V |
| Min Input Voltage | 2.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 3A |
| Max Output Voltage | 25V |
| Min Output Voltage | 1.25V |
| Mount | Surface Mount |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 3A |
| Output Type | Adjustable |
| Output Voltage | 26V |
| Packaging | Rail/Tube |
| Polarity | Positive |
| Quiescent Current | 35mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip MIC29303WU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
