Microchip MIC29312BU technical specifications.
| Package/Case | TO-263-6 |
| Current Rating | 3A |
| Lead Free | Contains Lead |
| Max Input Voltage | 16V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Max Output Voltage | 15V |
| Min Output Voltage | 1.24V |
| Max Supply Current | 150mA |
| Mount | Surface Mount |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 3A |
| Output Type | Adjustable |
| Packaging | Rail/Tube |
| Quiescent Current | 20mA |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip MIC29312BU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
