
The MIC29312BUTR is a single-channel linear voltage regulator with adjustable output voltage. It has a maximum output voltage of 15V and a minimum output voltage of 1.24V. The device can handle a maximum output current of 3A and has a maximum supply current of 150mA. It operates over a temperature range of 0°C to 125°C and is packaged in a TO-263-6 case for surface mount applications.
Microchip MIC29312BUTR technical specifications.
| Package/Case | TO-263-6 |
| Dropout Voltage | 600mV |
| Lead Free | Contains Lead |
| Min Current Limit | 3A |
| Max Input Voltage | 16V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Max Output Voltage | 15V |
| Min Output Voltage | 1.24V |
| Max Supply Current | 150mA |
| Mount | Surface Mount |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 3A |
| Output Type | Adjustable |
| Output Voltage | 15V |
| Packaging | Tape and Reel |
| Quiescent Current | 20mA |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip MIC29312BUTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
