
The MIC29372BU is a single, adjustable linear voltage regulator with a maximum output current of 750mA and a maximum input voltage of 26V. It is packaged in a TO-263-6 surface mount package and has a maximum operating temperature range of -40°C to 125°C. The device is not RoHS compliant and contains lead. It has a quiescent current of 300uA and a maximum supply current of 16mA.
Microchip MIC29372BU technical specifications.
| Package/Case | TO-263-6 |
| Current Rating | 750mA |
| Lead Free | Contains Lead |
| Max Input Voltage | 26V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 26V |
| Min Output Voltage | 1.24V |
| Max Supply Current | 16mA |
| Mount | Surface Mount |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 750mA |
| Output Type | Adjustable |
| Packaging | Rail/Tube |
| Quiescent Current | 300uA |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip MIC29372BU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
