
The MIC29372WT is a single linear voltage regulator with a maximum output current of 750mA and a maximum operating temperature of 125°C. It has a dropout voltage of 370mV and is available in a TO-220-5 package. The device is lead free and RoHS compliant, making it suitable for a variety of applications. The MIC29372WT is a positive polarity regulator with a quiescent current of 250uA.
Microchip MIC29372WT technical specifications.
| Package/Case | TO-220-5 |
| Dropout Voltage | 370mV |
| Lead Free | Lead Free |
| Max Input Voltage | 26V |
| Min Input Voltage | 2V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 750mA |
| Mount | Through Hole |
| Number of Regulators | 1 |
| Output Current | 750mA |
| Output Voltage | 26V |
| Packaging | Rail/Tube |
| Polarity | Positive |
| Quiescent Current | 250uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip MIC29372WT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
