Microchip MIC2940A-12BT technical specifications.
| Package/Case | TO-220-3 |
| Current Rating | 1.25A |
| Lead Free | Contains Lead |
| Max Input Voltage | 26V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Min Output Voltage | 12V |
| Max Supply Current | 70mA |
| Mount | Through Hole |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 1.25A |
| Output Type | Fixed |
| Packaging | Rail/Tube |
| Quiescent Current | 500uA |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip MIC2940A-12BT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
