
Adjustable positive linear voltage regulator (LDO) with a 5A output current rating. Features a 370mV dropout voltage at 5A and a 1.25V minimum output voltage, adjustable up to 26V. Offers 1% accuracy and a maximum input voltage of 26V. Operates across a wide temperature range of -40°C to 125°C. Packaged in a TO-220 through-hole mount.
Microchip MIC29502WT technical specifications.
| Accuracy | 1% |
| Package/Case | TO-220 |
| Current Rating | 5A |
| Dropout Voltage | 370mV |
| Height | 9.17mm |
| Lead Free | Lead Free |
| Length | 10.67mm |
| Max Input Voltage | 26V |
| Min Input Voltage | 2.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 5A |
| Max Output Voltage | 26V |
| Min Output Voltage | 1.25V |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 5A |
| Output Type | Adjustable |
| Output Voltage | 26V |
| Packaging | Rail/Tube |
| Polarity | Positive |
| Quiescent Current | 50mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reference Voltage | 1.252V |
| RoHS Compliant | Yes |
| Width | 4.83mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip MIC29502WT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
