
Adjustable positive linear voltage regulator (LDO) with a 5A output current rating. Features a 1.25V to 26V adjustable output voltage range and a low dropout voltage of 370mV. Operates with a maximum input voltage of 26V and offers 1% output voltage accuracy. Housed in a TO-263 package for surface mounting, this RoHS compliant component is designed for operation between -40°C and 125°C.
Microchip MIC29502WU technical specifications.
| Accuracy | 1% |
| Package/Case | TO-263 |
| Current Rating | 5A |
| Dropout Voltage | 370mV |
| Height | 4.59mm |
| Input Bias Current | 40nA |
| Lead Free | Lead Free |
| Length | 10.67mm |
| Max Input Voltage | 26V |
| Min Input Voltage | 2.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 5A |
| Max Output Voltage | 26V |
| Min Output Voltage | 1.25V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 5A |
| Output Type | Adjustable |
| Output Voltage | 26V |
| Output Voltage Accuracy | 1% |
| Packaging | Rail/Tube |
| Polarity | Positive |
| Quiescent Current | 50mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reference Voltage | 1.24V |
| RoHS Compliant | Yes |
| Width | 9.17mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip MIC29502WU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
