Microchip MIC29503BU-TR technical specifications.
| Package/Case | TO-263-6 |
| Dropout Voltage | 370mV |
| Max Input Voltage | 26V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 25V |
| Min Output Voltage | 1.25V |
| Mount | Surface Mount |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 5A |
| Output Type | Adjustable |
| Output Voltage | 26V |
| Packaging | Tape and Reel |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip MIC29503BU-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
