
Adjustable positive LDO regulator with 5A maximum output current and 1.25V to 16V output voltage range. Features a 700mV dropout voltage at 5A and 2% accuracy. Operates from a 4.75V to 16V input voltage, with a maximum operating temperature of 125°C. This through-hole component is available in a TO-220-5 package and is RoHS compliant.
Microchip MIC29512WT technical specifications.
| Accuracy | 2% |
| Package/Case | TO-220-5 |
| Dropout Voltage | 700mV |
| Height | 0.595inch |
| Lead Free | Lead Free |
| Length | 10.67mm |
| Max Input Voltage | 16V |
| Min Input Voltage | 4.75V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 5A |
| Max Output Voltage | 16V |
| Min Output Voltage | 1.25V |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Current | 5A |
| Output Type | Adjustable |
| Output Voltage | 15V |
| Packaging | Rail/Tube |
| Quiescent Current | 150mA |
| Reach SVHC Compliant | No |
| Reference Voltage | 1.265V |
| RoHS Compliant | Yes |
| Width | 0.19inch |
| RoHS | Compliant |
Download the complete datasheet for Microchip MIC29512WT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.