Microchip MIC29712BT technical specifications.
| Package/Case | TO-220-5 |
| Current Rating | 7.5A |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Voltage | 16V |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip MIC29712BT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
