
The MIC29712WT is a linear voltage regulator with a maximum output current of 7.5A and an output voltage of 16V. It features a dropout voltage of 700mV and is available in a TO-220-5 package. The device operates over a temperature range of 0°C to 125°C and is compliant with RoHS regulations. It is suitable for use in applications where a stable voltage is required, such as in power supply circuits.
Microchip MIC29712WT technical specifications.
| Package/Case | TO-220-5 |
| Current Rating | 7.5A |
| Dropout Voltage | 700mV |
| Lead Free | Lead Free |
| Max Input Voltage | 16V |
| Min Input Voltage | 1V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 7.5A |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Current | 7.5A |
| Output Voltage | 16V |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip MIC29712WT to view detailed technical specifications.
No datasheet is available for this part.
