Microchip MIC29750-3.3WWT technical specifications.
| Package/Case | TO-247-3 |
| Lead Free | Lead Free |
| Max Input Voltage | 26V |
| Min Input Voltage | 2.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 7.5A |
| Min Output Voltage | 3.3V |
| Mount | Through Hole |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 7.5A |
| Output Type | Fixed |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip MIC29750-3.3WWT to view detailed technical specifications.
No datasheet is available for this part.