Microchip MIC3202-1YME-TR technical specifications.
| Package/Case | SOIC |
| Dimming | PWM |
| Frequency | 1MHz |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 37V |
| Min Supply Voltage | 6V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current per Channel | 1A |
| Output Voltage | 5.5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Supply Current | 1.75mA |
| Switching Frequency-Max | 1MHz |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip MIC3202-1YME-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
