
The MIC3202YME is a surface mount driver with a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It has a maximum supply voltage of 37V and a minimum supply voltage of 6V. The device is RoHS compliant and has a switching frequency of up to 1MHz. It is available in a SOIC package and is lead free.
Microchip MIC3202YME technical specifications.
| Package/Case | SOIC |
| Dimming | PWM |
| Frequency | 1MHz |
| Lead Free | Lead Free |
| Max Input Voltage | 37V |
| Min Input Voltage | 6V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 1.75mA |
| Max Supply Voltage | 37V |
| Min Supply Voltage | 6V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 10mA |
| Output Current per Channel | 1A |
| Output Voltage | 5V |
| Package Quantity | 95 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 1.75mA |
| Switching Frequency-Max | 1MHz |
| RoHS | Compliant |
Download the complete datasheet for Microchip MIC3202YME to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
