
6-segment LED driver IC featuring PWM dimming and a 1.5MHz switching frequency. Operates from a 4.5V to 42V supply voltage with a maximum supply current of 3mA. Delivers 10mA output current at 5V output voltage. Packaged in an 8-pin SOIC surface-mount case with dimensions of 4.93mm length, 3.94mm width, and 1.48mm height. Suitable for operation across a -40°C to 125°C temperature range.
Microchip MIC3203YM technical specifications.
| Package/Case | SOIC |
| Dimming | PWM |
| Frequency | 1.5MHz |
| Height | 1.48mm |
| Lead Free | Lead Free |
| Length | 4.93mm |
| Max Input Voltage | 42V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 3mA |
| Max Supply Voltage | 42V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Segments | 6 |
| Operating Supply Voltage | 24V |
| Output Current | 10mA |
| Output Voltage | 5V |
| Package Quantity | 95 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Switching Frequency-Max | 1.5MHz |
| Width | 3.94mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip MIC3203YM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
