Microchip MIC3223YTSE-TR technical specifications.
| Package/Case | TSSOP |
| Dimming | PWM |
| Frequency | 1MHz |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 20V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current per Channel | 3.5A |
| Output Voltage | 37V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Switching Frequency-Max | 1.3MHz |
| Topology | Boost |
| RoHS | Compliant |
Download the complete datasheet for Microchip MIC3223YTSE-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.