Microchip MIC3231YTSE technical specifications.
| Package/Case | TSSOP |
| Dimming | PWM |
| Frequency | 1MHz |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 10mA |
| Max Supply Voltage | 45V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Frequency | 100 kHz to 1 MHz |
| Package Quantity | 94 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Switching Frequency-Max | 1MHz |
| Topology | Boost |
| RoHS | Compliant |
Download the complete datasheet for Microchip MIC3231YTSE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
