
The MIC3289-16YML-TR is a boost power management IC with a maximum operating frequency of 1.2MHz and an output current per channel of 1.2A. It operates within a supply voltage range of 2.5V to 6.5V and is packaged in a DFN package for surface mount applications. The IC is RoHS compliant and suitable for use in temperatures ranging from -40°C to 125°C.
Microchip MIC3289-16YML-TR technical specifications.
| Package/Case | DFN |
| Frequency | 1.2MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6.5V |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Segments | 6 |
| Output Current per Channel | 1.2A |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Topology | Boost |
| RoHS | Compliant |
Download the complete datasheet for Microchip MIC3289-16YML-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
