The MIC33050-SYHL is a DC/DC controller with an efficiency of 93%. It operates over a temperature range of -40°C to 125°C and is suitable for surface mount applications. The device has a maximum output current of 600mA and a maximum input voltage of 5.5V. It is RoHS compliant and available in a 3 x 3 mm MLF-12 package.
Microchip MIC33050-SYHL technical specifications.
| Efficiency | 93% |
| Height | 0.83mm |
| Length | 3mm |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 600mA |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Type | Fixed |
| RoHS Compliant | Yes |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip MIC33050-SYHL to view detailed technical specifications.
No datasheet is available for this part.